Low

FREESCALE SEMICONDUCTOR  MRF1535NT1  MOSFET, RF, N CHANNEL, 40V, TO-272, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 6A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 6
  • Operating Frequency Max: 520MHz
  • Operating Frequency Min: 400MHz
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 35W
  • RF Transistor Case: TO-272
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF FET

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 22M7859 - FREESCALE SEMICONDUCTOR-MRF1535NT1-MOSFET, RF, N CHANNEL, 40V, TO-272

Price

Quantity List Price
1 - 499 $16.06
500+ $11.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22M7859
MRF1535NT1

MRF1535NT1

FREESCALE SEMICONDUCTOR

MOSFET, RF, N CHANNEL, 40V, TO-272

MOSFET, RF, N CHANNEL, 40V, TO-272; Drain Source Voltage Vds:40V; Continuous Drain Current Id:6A; Power Dissipation Pd:35W; Operating Frequency Min:400MHz; Operating Frequency Max:520MHz; RF Transistor Case:TO-272; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

355

1+ $20.65 10+ $19.50 25+ $18.36 100+ $11.47

Buy
  • 355 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought