Low

FREESCALE SEMICONDUCTOR  MRF1513NT1  RF MOSFET, N CHANNEL, 40V, 466-03

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 2A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Frequency Max: 520MHz
  • Operating Frequency Min: 400MHz
  • Operating Frequency Range: 400MHz to 520MHz
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 31.25W
  • RF Transistor Case: PLD-1.5
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF MOSFET

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/319
  •  130/320

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $3.63

Buy

Price

Quantity List Price
1+ $3.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22M5787
MRF1513NT1

MRF1513NT1

FREESCALE SEMICONDUCTOR

RF MOSFET, N CHANNEL, 40V, 466-03, FULL REEL

RF MOSFET, N CHANNEL, 40V, 466-03, FULL REEL; Drain Source Voltage Vds:40V; Continuous Drain Current Id:2A; Power Dissipation Pd:31.25W; Operating Frequency Min:450MHz; Operating Frequency Max:520MHz; RF Transistor Case:PLD-1.5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.63

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought