Low

NXP  MRF1511NT1  RF FET Transistor, 40 V, 4 A, 62.5 W, 135 MHz, 175 MHz, PLD-1.5

NXP MRF1511NT1
Manufacturer:
NXP NXP
Manufacturer Part No:
MRF1511NT1
Newark Part No.:
16N1972
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
40V
Continuous Drain Current Id:
4A
Power Dissipation Pd:
62.5W
Operating Frequency Min:
135MHz
Operating Frequency Max:
175MHz
RF Transistor Case:
PLD-1.5
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.