Low

MPXH6400AC6U - 

Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V

MPXH6400AC6U - Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPXH6400AC6U
Newark Part No.:
62K5491
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPXH6400AC6U is a single-port Integrated Pressure Sensor. The MPXxx6400A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The MPXxx6400A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
  • Provides a high-output signal and temperature compensation
  • Improved accuracy at high temperature
  • Fully calibrated and compensated
  • Available in absolute configuration

Applications

Computers & Computer Peripherals, Automation & Process Control, Industrial, Automotive

Product Information

:
Absolute
:
12.1mV/kPa
:
20kPa
:
400kPa
:
4.64V
:
5.36V
:
SSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

Pressure Sensor, Absolute, 12.1 mV/kPa, 20 kPa, 400 kPa, 4.64 V, 5.36 V

617 in stock

Each (Supplied on Cut Tape)

1+ $10.62 10+ $9.56 25+ $8.50 50+ $7.86 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$9.65 $ 9.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.65
10 + $8.69
25 + $7.72
50 + $7.15
100 + $6.48
250 + $6.22
500 + $6.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.