Low

NXP  MPXA4115AP  Pressure Sensor, Absolute, 46 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V

NXP MPXA4115AP
Technical Data Sheet (286.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pressure Type:
Absolute
Sensitivity, V/P:
46mV/kPa
Operating Pressure Min:
15kPa
Operating Pressure Max:
115kPa
Supply Voltage Min:
4.85V
Supply Voltage Max:
5.35V
Sensor Case Style:
SOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products