Low

MPX4115AP - 

Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V

MPX4115AP - Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX4115AP
Newark Part No.:
07F9895
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPX4115AP is an integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX4115 series is designed to sense absolute air pressure in an altimeter or barometer (BAP) applications. NXP's BAP sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high level analogue output signal and temperature compensation. The small form factor and high reliability of on-chip integration makes the NXP BAP sensor a logical and economical choice for application designers. This family combines advanced micromachining techniques, thin‐film metallization and bipolar semiconductor processing to provide an accurate high‐level analogue output signal that is proportional to applied pressure.
  • Durable epoxy unibody element
  • Ported element device

Applications

Test & Measurement

Product Information

:
Absolute
:
45.9mV/kPa
:
15kPa
:
115kPa
:
4.85V
:
5.35V
:
SIP
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

111 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$20.50 $ 20.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.50
10 + $16.73
25 + $15.48
50 + $15.06
100 + $12.97
250 + $12.55
500 + $12.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.