Low

NXP  MPX4100AS  Pressure Sensor, Absolute, 54 mV/kPa, 20 kPa, 105 kPa, 4.85 V, 5.35 V

NXP MPX4100AS
Manufacturer:
NXP NXP
Manufacturer Part No:
MPX4100AS
Newark Part No.:
95B4479
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pressure Type:
Absolute
Sensitivity, V/P:
54mV/kPa
Operating Pressure Min:
20kPa
Operating Pressure Max:
105kPa
Supply Voltage Min:
4.85V
Supply Voltage Max:
5.35V
Sensor Case Style:
SIP
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor