Low

MPL115A1 - 

Pressure Sensor, SPI Digital, Barometric, 50 kPa, 115 kPa, 2.375 V, 5.5 V

MPL115A1 - Pressure Sensor, SPI Digital, Barometric, 50 kPa, 115 kPa, 2.375 V, 5.5 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPL115A1
Newark Part No.:
69R5778
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPL115A1 is an absolute Digital Pressure Sensor with a digital SPI output targeting low cost applications. It employs a MEMS pressure sensor with a conditioning integrated circuit to provide accurate pressure data. An integrated analogue-to-digital converter (ADC) provides digitized temperature and pressure sensor outputs via either a serial peripheral interface (SPI) port. Calibration data is housed in on-board ROM, is used by the host microcontroller to apply compensation algorithms to the raw sensor data and may be accessed at any time. Calibration data is typically accessed when the host micro first enables the sensor. The MPL115A1 operates as a SPI slave with bus speeds up to 8Mbps. The MPL115A1 pressure sensor is small form factor, low power capability, precision and digital output optimize it for barometric measurement applications.
  • Monotonic pressure and temperature data outputs

Applications

Consumer Electronics, Medical, Metering

Product Information

:
Barometric
:
-
:
50kPa
:
115kPa
:
2.375V
:
5.5V
:
LGA
:
8Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

Pressure Sensor, Absolute, 50 kPa, 115 kPa, 2.375 V, 5.5 V

1,030 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,953 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.04 $ 2.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.16
10 + $4.56
25 + $3.70
50 + $3.27
100 + $3.19
250 + $2.93
500 + $2.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.