Please refer to product description
- Manufacturer:
- FREESCALE SEMICONDUCTOR
- Newark Part Number:
- 40K7727
- Manufacturer Part No:
- MPC880VR66
-
- Technical Data Sheet (1.02MB) EN
- IC, 32BIT MPU, 66MHZ, BGA-357
- Series: PowerQUICC I
- Core Size: 32bit
- Program Memory Size: 16KB
- Supply Voltage Min: 1.7V
- Supply Voltage Max: 1.9V
- Digital IC Case Style: BGA
- No. of Pins: 357
- CPU Speed: 66MHz
- No. of Bits: 32 bit
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 44
Order Multiple Quantity: 44
Price: $38.42
Price
| Qty | Price |
|---|---|
| 44 - 88 | $38.42 |
| 132+ | $24.01 |
|
|
- RoHS Compliance: Yes


