Low

MPC8555CDS - 

Configurable Development System, For MPC8555, PowerQUICC, Debug Interface JTAG Header

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8555CDS
Newark Part No.:
81K3117
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPC8555CDS is a configurable development system is designed to aid hardware and software developers of the PowerQUICC III family by providing an evaluation platform for MPC8555E, and MPC8541E derivatives in the 783 pin FC PBGA package. The configurable development system(CDS) is preloaded with U-boot and Linux BSP, it has 256MB DDR SDRAM DIMM module, 2 banks of flash 64Mb each. The on board interfaces include JTAG/COP, USB, dual UART, dual PCI, 10/100/1000 Base-T fast Ethernets interface, and a 155Mbps ATM UNI with optical interface. Using the CDS System on board resources and an associated debugger, developers are able to download and run code, set breakpoints, display memory and registers, and connect proprietary hardware via the expansion connectors. That code can then be incorporated into a desired system with the MPC85xx processor.
  • Supports 8bit Multi PHY UTOPIA Level 2 with UTOPIA ADTECH interface
  • 10/100 Base-T Ethernet port on FCC2
  •  Dual RS232 serial ports
  • Dual PCI 32 bit bus or single 64 bit PCI bus @ 3.3 V / 66 MHz
  •  Dual USB ports
  • Supports one or more Power QuiccIII family processors
  •  Debug interface JTAG header, monitoring LEDs, mictor header for local bus debug
  • Configuration control, SPD, Voltage monitoring
  • Programmable power supply via I2C configuration
  • Supports four Ethernet ports MII/GMII (10/100, or 1G rate)

Applications

Communications & Networking, Industrial

Product Information

:
NXP
:
32bit
:
PowerQUICC III
:
Power Architecture
:
PowerQUICC
:
MPC85xx
:
Evaluation Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.