Low

NXP  MPC8548ECPXAQGB  IC, 32BIT MPU, 1GHz, 783-BGA

Technical Data Sheet (1.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MPC8548ECPXAQGB
Video

 

Product Information

Product Range:
-
MPU Core Size:
32bit
Program Memory Size:
64KB
No. of Pins:
783Pins
MPU Case Style:
BGA
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
CPU Speed:
1GHz
Embedded Interface Type:
I2C, UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
1.045V to 1.155V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
No
Authorized Distributor