Low

MPC8536DS - 

Development Board, PowerQUICC III MPU, E500, 512MB DDR2

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8536DS
Newark Part No.:
24R9778
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
PowerQUICC III
:
Power Architecture
:
PowerQUICC
:
MPC8536
:
Board, Documentation, software, cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC8536DS is a development system is ideal for hardware and software development for embedded applications. It leverages highly integrated MPC8536E processor, built on power architecture technology and leading edge external components. The high level of integration in the MPC8536E processor helps to lower system costs, improve performance and simplify board design. The MPC8536E processor also integrates an optional hardware encryption block that supports different algorithms for high performance data that is critical for supporting secure communications. A board support package (BSP) is preinstalled on the MPC8536DS. This BSP consists of a boot loader (u boot) and a generic power architecture technology system based on the Linux kernel. The u boot binary and the Linux kernel reside in the onboard flash memory with a file system preinstalled on the hard disk shipped in the MPC8536DS development system.
  • 512MB DDR2 DIMM
  • Two SATA connectors (type I and type L)
  • Three PCI express slots
  • One PCI slot with dynamic support of 33MHz and 66MHz cards
  • Three USB connectors (two host and one device)
  • Two SD card slots
  • Four eSPI EEPROMs (64MB total)
  • Two 10/100/1000 Ethernet connectors
  • SGMII riser card slot (SGMII-RISER)
  • Two RS232 connectors
  • Serial peripherals
  • General purpose I/O
  • System timers

Applications

Embedded Design & Development, Industrial, Medical, Communications & Networking, Imaging, Video & Vision, Wireless, Consumer Electronics, Portable Devices

Contents

MPC8536E development board, Documentation, software, cables.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,463.04 $ 3463.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,463.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.