Low

NXP  MPC852TVR66A  Microprocessor, PowerQUICC I Series, 66 MHz, 1.7 V to 1.9 V, BGA-256

NXP MPC852TVR66A
Technical Data Sheet (998.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
PowerQUICC I Series
MPU Core Size:
32bit
Program Memory Size:
8KB
No. of Pins:
256Pins
MPU Case Style:
BGA
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Operating Temperature Min:
0°C
Operating Temperature Max:
95°C
CPU Speed:
66MHz
Embedded Interface Type:
SPI, UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products