Low

MPC8379E-RDBA - 

Evaluation Board, Power Architecture, MPC8379E, PowerQUICC, 667MHz CPU, Memory Subsystem

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8379E-RDBA
Newark Part No.:
74P0451
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
PowerQUICC II PRO
:
Power Architecture
:
PowerQUICC
:
MPC83xx
:
Dev Board MPC8379E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC8379E-RDBA is a highly integrated reference design board that can help shorten time to market. The reference design is aimed at small to medium business and consumer applications, such as network attached storage (NAS) with RAID 5, multi function printers and office in a box. This cost effective board is based on the MPC837x family, built on power architecture technology, along with leading edge external components to help customers quickly design and implement target applications.
  • Power architecture e300 core up to 800MHz
  • Dual (GbE) controllers that allow high speed connectivity to Ethernet LAN
  • Integrated x4 serial ATA controller that reduces BOM cost and board space by lowering chip count
  • Thermal sensor on I²C bus
  • Programmable LEDs for debug use
  • Six layer PCB routing (four layer signals, two layer power and ground)

Applications

Consumer Electronics, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$713.01 $ 713.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $713.01
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.