Low

MPC8306-KIT - 

Reference Development Kit, PowerQUICC, Single Carrier Card, System on Module

MPC8306-KIT - Reference Development Kit, PowerQUICC, Single Carrier Card, System on Module
MPC8306-KIT - Reference Development Kit, PowerQUICC, Single Carrier Card, System on Module
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8306-KIT
Newark Part No.:
85R8866
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPC8306-KIT is a MPC8306, low power powerQUICC II pro processor evaluation kit. The evaluation kit contains a single carrier card and system on modules (SOMs) for each of the MPC830x devices, built on Power Architecture technology. The MPC830x SOMs are optimal cost reference development boards for NXP's MPC830x processors the MPC8306, MPC8308 and MPC8309. The SOM provides the flexibility to interface other peripherals on-board by using a carrier card.
  • E300 core running up to 266MHz
  • QUICC Engine running up to 200MHz
  • eSDHC (boot from eSDHC support on MPC8306 only)
  • 4x CAN (MPC8306 only)
  • Local bus (boot from NOR/NAND Flash memory support)

Applications

Communications & Networking, Industrial

Contents

MPC8306 SOM board, MPC830X carrier card, UART cable, Ethernet cable, Power adaptor (12V – 5A) and cable, User guide, Linux BSP and drivers, CD of CodeWarrior tools for Power Architecture technology.

Product Information

:
NXP
:
32bit
:
PowerQUICC II PRO
:
Power Architecture
:
PowerQUICC
:
MPC8306
:
Board, Carrier Card, UART Cable, Ethernet Cable, Power Adaptor, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$79.3875 $ 79.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $683.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.