Low

MPC5606S-DEMO-V2 - 

REF DESIGN, FOR MPC5606S

MPC5606S-DEMO-V2 - REF DESIGN, FOR MPC5606S
MPC5606S-DEMO-V2 - REF DESIGN, FOR MPC5606S
MPC5606S-DEMO-V2 - REF DESIGN, FOR MPC5606S
MPC5606S-DEMO-V2 - REF DESIGN, FOR MPC5606S

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC5606S-DEMO-V2
Newark Part No.:
58T0189
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
MPC5xx
:
Power Architecture
:
Power Architecture
:
MSP430
:
Demo Board MPC5606S, P&E USB-ML-PPCNEXUS Interface Cable, USB A-to-B Cable, CD & Warranty Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPC5606S-DEMO-V2 is an evaluation board for MPC5606S Qorivva 32bit microcontroller. The MPC5606S is a latest generation of 32bit Power Architecture microcontrollers (MCUs) that address colour thin film transistor (TFT) displays in automotive instrument cluster applications. It offers a cost effective entry level instrument cluster solution with the ability to scale your designs to fit your performance needs. The MPC5606S-DEMO-V2 has a MC34845 which is an analogue device to drive LED strings. In this case, the display included has a nine LED string for the backlight. This evaluation board provides some basic controls for interfacing, switch buttons, LEDs and a two row pin header with the remaining signals of the unused modules from the microcontroller.
  • Onboard JTAG connection
  • 4.3inch 480x272 24bit touch screen LCD display
  • MC34845 backlight controller
  • High speed QSPI 8MB flash memory
  • Loudspeaker with sound amplifier
  • CAN and LIN interface
  • CAN & LIN Interface

Applications

Automotive, Industrial, Sensing & Instrumentation, Portable Devices

Contents

MPC5606S-DEMO board, MPC5606S-DEMO resources CD-ROM, P&E USB-ML-PPCNEXUS hardware interface cable, USB A to B cable, Warranty card.

Warnings

While connecting ribbon cable from the P&E USB multilink debugger into the MPC5606S-DEMO-V2 JTAG port J55, take care of the pin numbering connecting it wrongly may damage the board.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MPC5606S-DEMO-V2 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MPC5606S-DEMO-V2 is a evaluation board for MPC5606S. The MPC5606S-DEMO allows testing most of the MPC5606S MCUs features, especially graphics. The MPC56xxS family is the latest generation of 32bit power architecture microcontrollers (MCUs) that address color thin-film transistor (TFT) displays in automotive instrument cluster applications. It offers a cost-effective entry-level instrument cluster solution with the ability to scale your designs to fit your performance needs. It includes a resettable poly-fuse F50 that provides protection from excessive current. A transient voltage suppression (TVS) device provides input protection from excessive voltage. The MPC5606S has the capability to drive TFT displays directly using the DCU module interface.

Feature & Benefits:
MPC5606S microcontroller in a 176 LQFP package
On-board JTAG connection
4.3" 480x272 24bit Touchscreen LCD display
MC34845 backlight controller
High speed QSPI 8MB flash memory
Loudspeaker with sound amplifier
CAN & LIN Interface

Applications: Imaging, Video & Vision, Multimedia, Automotive, Portable devices

Kit Contents:
MPC5606S-DEMO board, P&E USB-ML-PPCNEXUS hardware interface cable, USB A-to-B cable, CD-ROM
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:45.482-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_58T0189, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.