Low

MPC17C724EP - 

Motor Driver/Controller, Half Bridge, 2.7V to 5.5V supply, 1 Ohm RDS, 5.5V/0.4A/2 Outputs, QFN-16

MPC17C724EP - Motor Driver/Controller, Half Bridge, 2.7V to 5.5V supply, 1 Ohm RDS, 5.5V/0.4A/2 Outputs, QFN-16

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC17C724EP
Newark Part No.:
53J3340
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPC17C724EP is a dual-channel SMARTMOS compact monolithic H-bridge Power IC for portable electronic applications containing bipolar stepper motors or brush DC motors such as those used in camera lenses and shutters. The 17C724 can operate efficiently with supply voltages from 2.7 to 5.5V and can provide continuous motor drive currents of 0.4A with low RDS(on) of 1.0Ω. It is easily interfaced to MCUs via parallel 3.0 or 5.0V compatible logic and has built-in shoot-through current protection circuit and under-voltage detector to avoid malfunction. The 17C724 has four output control modes of forward, reverse, brake and tri-state (high-impedance). The H-bridge outputs are designed to be independently PWMed at up to 200kHz for speed/torque and current control.
  • Built-in 2-channel H-bridge driver
  • Provides 4 driving modes (forward, reverse, break, high-impedance)
  • Direct interface to MCU
  • Low power consumption
  • Built-in shoot-through current prevention circuit
  • Built-in low voltage shutdown circuit
  • Easily interfaced to MCUs via parallel 3.0 or 5.0V compatible logic
  • Built-in shoot-through current protection circuit and under-voltage detector to avoid malfunction
  • 6V Logic supply voltage

Applications

Portable Devices, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Half Bridge
:
2Outputs
:
400mA
:
5.5V
:
QFN
:
16Pins
:
2.7V
:
5.5V
:
-20°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,313 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.414 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.43
10 + $1.29
100 + $1.04
500 + $0.848
1000 + $0.703
2500 + $0.655
10000 + $0.606
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.