NXP  MPC17510EJ.  IC, MOTOR DRIVER, H BRIDGE, 24TSSOP

NXP MPC17510EJ.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95M6711
  • Manufacturer Part No MPC17510EJ.

Product Specifications, Documents & More


  • Driver Case Style: TSSOP
  • MSL: MSL 2 - 1 year
  • Motor Type: H-Bridge
  • No. of Outputs: 4
  • No. of Pins: 24
  • Operating Temperature Max: 65°C
  • Operating Temperature Min: -30°C
  • Output Current: 1.2A
  • Output Voltage: 13.5V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4V

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.69 $3.69

Buy

Price

Quantity List Price
1 - 9 $3.69
10 - 24 $3.49
25 - 99 $3.29
100+ $2.26
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought