New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

FREESCALE SEMICONDUCTOR - MMG3H21NT1 - RF TRANSISTOR, 6GHZ, 19.3dB, SOT-89

FREESCALE SEMICONDUCTORMMG3H21NT1
Image is for illustrative purposes only.
Please refer to product description
FREESCALE SEMICONDUCTOR
Manufacturer:
FREESCALE SEMICONDUCTOR
Newark Part Number:
09P4163
Manufacturer Part No:
MMG3H21NT1

Technical Data Sheet (282.92KB) EN
Technical Data Sheet (282.92KB) EN

Product Information
  • RF TRANSISTOR, 6GHZ, 19.3dB, SOT-89
  • RF Type: CATV, Cellular, ISM, PCS, UMTS
  • Frequency RF: 6GHz
  • Gain: 19.3dB
  • Noise Figure Typ: 5.5dB
  • Supply Current: 300mA
  • Leaded Process Compatible: Yes
  • Output Third Order Intercept Point, IP3: 37dB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

307 / 128

Availability

Availability: 50

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1000

Price: $0.77   Promotional price

  1. Qty

Price

Qty Price Promo Price
1000+  $0.77 $0.7700
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BK2125HM471-T

TAIYO YUDEN

FERRITE BEAD, 0.25OHM, 500mA, 0805

Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.25ohm;

4593
Price
For: 1 Cut tape
4,000+
$0.029 Promotional price
8,000+
$0.027

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FREESCALE SEMICONDUCTOR) OR (RF Amplifiers) OR (MMG3H21NT1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TAIYO YUDEN BK2125HM471-T
1 Cut tape
$0.029