Low

MMA8453QR1 - 

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8453QR1
Newark Part No.:
84R7354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMA8453QR1 is a 3-axis capacitive Micromachined Accelerometer with 10 bits of resolution. The embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. The MMA8453Q has user selectable full scales of ±2/±4/±8g. The device can be configured to generate inertial wakeup interrupt signals from any combination of the configurable embedded functions allowing the MMA8453Q to monitor events and remain in a low-power mode during periods of inactivity. Suitable for real-time orientation detection and real-time activity analysis.
  • Output data rate (ODR) from 1.56 to 800Hz
  • I²C digital output interface
  • Two programmable interrupt pins for six interrupt sources
  • Orientation (portrait/landscape) detection with set hysteresis
  • Automatic ODR change for auto-wake and return to sleep

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Digital
:
X, Y, Z
:
± 2g, ± 4g, ± 8g
:
1.95V
:
3.6V
:
QFN
:
16Pins
:
256counts/g, 128counts/g, 64counts/g
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.982 6000+ $0.965 10000+ $0.899

 
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,975 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.65 $ 2.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.65
10 + $2.27
25 + $1.82
50 + $1.52
100 + $1.40
250 + $1.36
500 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 1 month ago
by
Ekarath
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Date code 1225
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:14.750-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84R7354, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.