NXP  MMA8450QR1  MEMS Accelerometer, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.71 V, 1.89 V, QFN

NXP MMA8450QR1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 65R1277
  • Manufacturer Part No MMA8450QR1

Product Specifications, Documents & More


  • Acceleration Range: ± 2g, ± 4g, ± 8g
  • MEMS Sensor Output: Digital
  • MSL: MSL 3 - 168 hours
  • Measurement Axis: X, Y, Z
  • No. of Pins: 16
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity Max: 1.074mg/digit, 2.148mg/digit, 4.296mg/digit
  • Sensitivity Min: 0.878mg/digit, 1.758mg/digit, 3.515mg/digit
  • Sensitivity Typ: 0.976mg/digit, 1.953mg/digit, 3.906mg/digit
  • Sensor Case Style: QFN
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/280
  •  132/279

Availability

Availability: No Longer Manufactured


Substitutes

  • 28X3704 - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN
  • 84R7352 - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28X3704
MMA8452QR1

MMA8452QR1

NXP

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

4,000 

Price for: Full Reel 1

1000+ $0.73

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
84R7352
MMA8452QR1

MMA8452QR1

NXP

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

973 

Price for: Cut Tape 1

1+ $1.30 10+ $1.25 25+ $1.17 100+ $0.76

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought