Low

NXP  MKL15Z128VFM4  32 Bit Microcontroller, Kinetis L Series Ultra Low Power, ARM Cortex-M0+, 48 MHz, 128 KB, 16 KB

Product Overview

The MKL15Z128VFM4 is a 32-bit Kinetis KL1x Baseline Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 28 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
  • 48MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and micro trace buffer
  • Bit manipulation engine
  • Multi-purpose clock source
  • 1kHz LPO clock
  • Low-power hardware touch sensor interface (TSI)
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • 6-channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timers
  • 16-bit Low-power timer (LPTMR)
  • Real-time clock
  • 80-bit Unique identification number per chip

 

Product Information

Architecture:
ARM Cortex-M0+
CPU Speed:
48MHz
Program Memory Size:
128KB
RAM Memory Size:
16KB
No. of Pins:
32Pins
MCU Case Style:
QFN
No. of I/O's:
28I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Kinetis ARM Cortex-M0+ Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products