Low

NXP  MKL05Z32VFM4  32 Bit Microcontroller, Kinetis L Series Ultra Low Power, ARM Cortex-M0+, 48 MHz, 32 KB, 4 KB, 32

NXP MKL05Z32VFM4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Architecture:
ARM Cortex-M0+
CPU Speed:
48MHz
Program Memory Size:
32KB
RAM Memory Size:
4KB
No. of Pins:
32Pins
MCU Case Style:
QFN
No. of I/O's:
28I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations