Low

NXP  MK53DX256ZCMD10  32 Bit Microcontroller, K5 Measurement Series, ARM Cortex-M4, 100 MHz, 256 KB, 64 KB, 144 Pins

NXP MK53DX256ZCMD10
Video

 

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
100MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
144Pins
MCU Case Style:
MAPBGA
No. of I/O's:
94I/O's
Embedded Interface Type:
ENET, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ARM Cortex-M4 Microcontrollers
Automotive Qualifications Standard:
-
EEPROM Memory Size:
2 KB
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40 °C
Operating Temperature Max:
85 °C
Oscillator Type:
External, Internal
SVHC:
No SVHC (17-Dec-2015)
Controller Family/Series:
(ARM Cortex - M4) Kinetis K50

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products