Low

MK20DX256VLQ10R - 

ARM Microcontroller, K2 USB Series, Kinetis ARM Cortex-M4 Microcontrollers, 32bit, 100 MHz, 256 KB

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MK20DX256VLQ10R
Newark Part No.:
47W6687
Product Range
Kinetis ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MK20DX256VLQ10R is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 68kB internal RAM, 4kB EEPROM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Programmable gain amplifier (PGA) integrated into each ADC
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Two 2-channel quadrature decoder/general purpose timers
  • Periodic interrupt timers and 16-bit Low-power timer

Applications

Industrial, Automation & Process Control

Product Information

:
Kinetis ARM Cortex-M4 Microcontrollers
:
32bit
:
100MHz
:
256KB
:
64KB
:
144Pins
:
LQFP
:
100I/O's
:
ARM Cortex-M4
:
CAN, I2C, I2S, SPI, UART, USB
:
1.71V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.16 $ 6.16
Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price
500 + $6.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.