Low

FREESCALE SEMICONDUCTOR  MK20DX128VFM5  MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 50MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 50MHz
  • Controller Family/Series: (ARM Cortex - M4) Kinetis K20
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MCU Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 20
  • No. of Pins: 32
  • No. of Timers: 3
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, PWM, Timer
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 16KB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 490

Order multiple quantity: 490

Unit Price: $2.57

Buy

Price

Quantity List Price
1+ $2.57

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
If the USB interface (device mode) is used for an application completely powered with 1.8V, is it possible to power Kinetis-K MK20DX128VFM5 MCU with the 1.8V and the USB be powered by the USB port so that the signaling levels work out?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the Kinetis MK20DX128VFM5 MCU can be powered with 1.8v and use the USB VBUS signal (5V on the USB connector) to supply the Internal USB regulator and get 3.3V to supply the USB transceiver ensuring that the 48MHz clock is available on the USB transceiver.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is Kinetis-K series like MK20DX128VFM5 MCU suitable for Audio applications with a microphone input or does it required external components?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Speex SW codec is required. Speex is an open source patent-free audio codec specially developed for speech encoding and decoding with a high compression ratio and a sufficient sound quality. For higher recording performances, it is recommanded to use an external codec like Freescale SGTL5000.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is Kinetis-K series like MK20DX128VFM5 MCU suitable for battery-powered applications?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Kinetis-K MK20DX128VFM5 MCU has 10 flexible low-power modes with reduced wake-up time (five ARM Cortex-M4 Low-Power Modes and five Kinetis-Extended Low-Power Modes).
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the advantage of the Touch Sensor Interface (TSI) module available like in Kinetis-K series MK20DX128VFM5 MCU over a software solution?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
TSI is an electrode capacitive scan method based on hardware supported by the Freescale TSS library, which makes the configuration and use of the module much easier.
Compared to a software scan method, TSI module offers to your touch application more robustness against electrical noise, more sensitivity, the ability to work in, and wake up from, low power modes, no need for external hardware (except electrode), more configuration possibilities and interrupts for simplified real-time processing.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does Kinetis-K MK20DX128VFM5 MCU embeds EEPROM memory?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, The Kinetis MK20DX128VFM5 MCU (part-numbers with a X before memory size) include a FlexMemory feature. The FlexMemory allows to configure some of the on-chip flash memory as enhanced EEPROM, additional flash memory, or a combination of the two. The enhanced EEPROM (EEE) capability of the FlexMemory has a number of features that allow the replacement of external EEPROMs and improves upon their performance: Configurability (distribution of the amount of EEE and flash memory required), High endurance EEE memory (over 100 M cycles depending on configuration), Supports byte, word, and longword accesses, Fast write times (~100 us for a write to a pre-erased location, and 1.5 ms for an erase and program), EEE functionality across the full operating voltage range for the processor (1.71 V – 3.6 V).
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28W2283
PK20DX128VFM5

PK20DX128VFM5

FREESCALE SEMICONDUCTOR

MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 50MHZ, QFN-32

MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 50MHZ, QFN-32; MCU Applications:USB Microcontroller; Architecture:ARM Cortex-M4; MCU Core Size:32bit; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50MHz; No. of I/O's:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought