Low

FREESCALE SEMICONDUCTOR  MK20DN512ZVLL10  KINETIS 512K USB

FREESCALE SEMICONDUCTOR-MK20DN512ZVLL10-KINETIS 512K USB

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 900

Order multiple quantity: 450

Price: $6.39

Buy

Price

Quantity List Price
100+ $6.39

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75T7579
MK20DN512ZVLL10

MK20DN512ZVLL10

FREESCALE SEMICONDUCTOR

MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-100

MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-100; Architecture:ARM Cortex-M4; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; No. of I/O's:66; MCU Case Style:LQFP; No. of Pins:100; Supply Voltage Min:1.71V; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

79

1+ $11.28 10+ $11.04 25+ $10.57 50+ $10.48 more…

Buy

(Available until stock is exhausted)

  • 79 in stock for same day shipping

see cut-off times

Upgrade
69W2700
MK20DN512VLL10

MK20DN512VLL10

FREESCALE SEMICONDUCTOR

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 100MHz, USB, QFP 100

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 100MHz, USB, QFP 100

  Write a Review | Ask a Question

0

25+ $8.88 100+ $5.55

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought