Low

MK20DN512ZVLL10 - 

ARM Microcontroller, K2 USB Series, Kinetis ARM Cortex-M4 Microcontrollers, 32bit, 100 MHz, 512 KB

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MK20DN512ZVLL10
Newark Part No.:
75T7579
Product Range
Kinetis ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MK20DN512ZVLL10 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 66 general-purpose I/O pins. This device also features communication interfaces like five UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Programmable gain amplifier (PGA) integrated into each ADC
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Two 2-channel quadrature decoder/general purpose timers
  • Periodic interrupt timers and 16-bit Low-power timer

Applications

Industrial, Automation & Process Control

Product Information

:
Kinetis ARM Cortex-M4 Microcontrollers
:
32bit
:
100MHz
:
512KB
:
128KB
:
100Pins
:
LQFP
:
66I/O's
:
ARM Cortex-M4
:
CAN, I2C, I2S, SPI, USB, UART
:
1.71V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

292 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 12/17/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is Kinetis-K series like MK20DN512ZVLL10 MCU suitable for Audio applications with a microphone input or does it required external components?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Speex SW codec is required. Speex is an open source patent-free audio codec specially developed for speech encoding and decoding with a high compression ratio and a sufficient sound quality. For higher recording performances, it is recommanded to use an external codec like Freescale SGTL5000.
2 years, 8 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:05.748-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75T7579, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.