Low

MK10DN32VLH5 - 

ARM Microcontroller, K1 Baseline Series, Kinetis ARM Cortex-M4 Microcontrollers, 32bit, 50 MHz

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MK10DN32VLH5
Newark Part No.:
05W7975
Product Range
Kinetis ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Kinetis ARM Cortex-M4 Microcontrollers
:
32bit
:
50MHz
:
32KB
:
16KB
:
64Pins
:
LQFP
:
44I/O's
:
ARM Cortex-M4
:
I2C, SPI, UART
:
1.71V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.59 $ 2.59
Price for:
Each
Multiple: 160 Minimum: 160
Quantity Price
160 + $2.59
250 + $2.56
500 + $2.43
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Is Kinetis-K series like (part number MK10DN32VLH5) MCU suitable for Audio applications with a microphone input or does it required external components?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Yes, Speex SW codec is required. Speex is an open source patent-free audio codec specially developed for speech encoding and decoding with a high compression ratio and a sufficient sound quality. For higher recording performances, it is recommanded to use an external codec like Freescale SGTL5000.
"
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is Kinetis-K series like (part number MK10DN32VLH5) MCU suitable for battery-powered applications?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Kinetis-K MK10DN32VLH5 MCU has 10 flexible low-power modes with reduced wake-up time (five ARM Cortex-M4 Low-Power Modes and five Kinetis-Extended Low-Power Modes).
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the advantage of the Touch Sensor Interface (TSI) module available like in Kinetis-K series (part number MK10DN32VLH5) MCU over a software solution?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"TSI is an electrode capacitive scan method based on hardware supported by the Freescale TSS library, which makes the configuration and use of the module much easier.
Compared to a software scan method, TSI module offers to your touch application more robustness against electrical noise, more sensitivity, the ability to work in, and wake up from, low power modes, no need for external hardware (except electrode), more configuration possibilities and interrupts for simplified real-time processing.
"
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.301-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_05W7975, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.