NXP  MCIMX6Q5EYM10CC  MICROPROCESSOR-MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

NXP MCIMX6Q5EYM10CC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45W3621
  • Manufacturer Part No MCIMX6Q5EYM10CC

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CPU Speed: 1GHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, JTAG, SPI, SSI, UART, USB
  • MPU Case Style: FCBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 624
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Product Range: "5028035 Series"
  • Program Memory Size: -
  • Program Memory Size: -
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $47.62 $47.62

Buy

Price

Quantity List Price
25 - 99 $47.62
100 - 249 $44.64
250+ $41.67
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W3620
MCIMX6Q5EYM10AC

MCIMX6Q5EYM10AC

NXP

MICROPROCESSOR-MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

36 

Price for: Each 1

1+ $36.71 Promotional price 10+ $36.71 Promotional price 25+ $36.71 Promotional price 100+ $36.71 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought