Low

FREESCALE SEMICONDUCTOR  MCIMX6Q5EYM10ACR  i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624

FREESCALE SEMICONDUCTOR-MCIMX6Q5EYM10ACR-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 500

Order multiple quantity: 500

Unit Price: $42.66

Buy

Price

Quantity List Price
500+ $42.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W3620
MCIMX6Q5EYM10AC

MCIMX6Q5EYM10AC

FREESCALE SEMICONDUCTOR

MICROPROCESSOR-MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

MICROPROCESSOR-MPU, ARM CORTEX A9, 1GHZ, FCBGA-624; Series:i.MX 6Quad; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.35V; Supply Voltage Max:1.5V; MPU Case Style:FCPBGA; No. of Pins:624; CPU Speed:1GHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $54.85 10+ $51.80 25+ $48.76 100+ $48.76

Buy
  • 36 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Customers Also Bought