Low

FREESCALE SEMICONDUCTOR  MCIMX6Q-SL  SABRE LITE, MULTIMEDIA, I.MX6 QUAD, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Features: Quad-Core ARM Cortex A9 MCU, 3x display ports, HD video engine, SATA, Ethernet, GPIO
  • Kit Contents: Board, Power supply, 3x Cables, SD card with LinuxLink Image
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: i.MX6
  • Silicon Family Name: i.MX6 Quad
  • Silicon Manufacturer: Freescale

Description

The MCIMX6Q-SL is a SABRE Lite development kit for i.MX 6Quad processor. The i.MX 6Q is a multimedia application processor with quad ARM Cortex-A9 cores at 1GHz. This processor includes 2D and 3D graphics processors, 3D 1080p video processing and integrated power management. The SABRE Lite development platform helps evaluate the rich set of peripherals and includes a 10/100/GB Ethernet port, SATA-II, HDMI v1.4, LVDS, parallel RGB interface, touch screen interface, analog headphone/microphone, micro TF and SD card interface, USB, serial port, JTAG, camera interface, and input keys for Android. The SABRE Lite board provides a 3.5mm stereo connector for a microphone input.

Features:

  • 10M/100M/Gb Ethernet interface (RJ45 jack)
  • Multi stream capable HD video engine
  • Triple play graphics system
  • 1GB of 64bit wide DDR3 at 532MHz
  • 2MB SPI flash
  • LVDS interface
  • HDMI interface
  • Camera interface (support CCD or CMOS camera)
  • Analog headphone/microphone, 3.5mm audio jack
  • MIPI lanes at 1Gbps

Applications:

  • Communications & Networking
  • Consumer Electronics
  • Portable Devices
  • Industrial
  • Test & Measurement

Contents:

SABRE Lite board, Micro-B to standard-A cable, Custom serial cable, Crossover cable – DB9 female to DB9 female, Crossover cable to connect the board to host computer, 5Vdc @ 4 A power supply, Quick-Start Guide, MicroSD Card pre-loaded with the Linux BSP from TimeSys

Footnotes

Always hold a evaluation board by its edges. Avoid touching the contacts and components on the board.

Warnings

ESD sensitive device, take proper precaution while handling the device.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/60

Availability

Availability: No Longer Manufactured


Substitutes

  • 45W3616 - FREESCALE SEMICONDUCTOR-MCIMX6Q-SDB-EVALUATION BOARD, i.MX 6 QUAD SABRE BOARD
  • 45W3617 - FREESCALE SEMICONDUCTOR-MCIMX6Q-SDP-EVALUATION KIT, i.MX 6 QUAD SABRE PLATFORM
Buy

Price

Quantity List Price
1+ $179.00

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

i.MX SABRE Lite board

Details: 
Does the Element 14 SABRE Lite board support SD 3.0? Does it have the 1.8v connection for UHC Support?
1 year, 6 months ago
by
Eddy
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The SABRE Lite board supports SD 3.0; It has dual SD 3.0/SDXC card slots. However it has 3.3V connection for UHC support, not 1.8V. The USB Hub controller part is USB2513.
1 year, 6 months ago
by
TechGTC
0points
1out of 2found this answer helpful.
Was this helpful?(1)(1)
Details: 
Processor silicon is Rev 1.0 or 1.2 on Sabre Lite board?
Thanks.
1 year, 7 months ago
by
QazZaq
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It's Rev 1.0
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I'm trying to load a VxWorks bootload on the board and I'm following the instructions on the config.ref file in the BSP. I am able to read (using the print command) the ip address and other network information about the board through the u=boot prompt. However, when I try to upload the image, the system keeps trying until it exceedes the number of tries. I tried to ping to the ip address for the board as returned by the "print" command , and still nothing.

Help please.
11 months ago
by
Salamah
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer to the below community links with similar issues, it may be helpful for your quick solution:
https://community.freescale.com/message/309442#309442
https://community.freescale.com/message/256555#256555

Refer from page-24 for U-Boot support on i.MX
https://community.freescale.com/servlet/JiveServlet/download/256555-205609/635-i.MX51_EVK_Linux_BSP_UserGuide.pdf
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module which will work with sabre lite board (part number MCIMX6Q-SL)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board has USB ports, so the usual USB WIFI modules like GWU625 from Iogear will work provided the customer has drivers for the operating system they are running.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the software support for OpenCL on the Ubuntu is available? Can I run OpenCL application on this board? I want to run OpenCL application that will utilize the Vivante gc2000 GPU on the board.
5 months, 1 week ago
by
chulian
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the software support for OpenCL on the Ubuntu is available. Its possible to run OpenCL apps on sabrelite,the OpenCL libraries are a part of the available BSP package.
Please refer bsp download link for more details:
http://www.embest-tech.com/product/evaluation-boards/sabre-lite-development-board.html
4 months, 3 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W3616
MCIMX6Q-SDB

MCIMX6Q-SDB

FREESCALE SEMICONDUCTOR

EVALUATION BOARD, i.MX 6 QUAD SABRE BOARD

EVALUATION BOARD, i.MX 6 QUAD SABRE BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Quad; No. of Bits:32bit; Kit Contents:Board only ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $399.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
45W3617
MCIMX6Q-SDP

MCIMX6Q-SDP

FREESCALE SEMICONDUCTOR

EVALUATION KIT, i.MX 6 QUAD SABRE PLATFORM

EVALUATION KIT, i.MX 6 QUAD SABRE PLATFORM; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Quad; No. of Bits:32bit; Kit Contents:Board, LCD;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $999.00

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought