Low

FREESCALE SEMICONDUCTOR  MCIMX6L3DVN10AA  IC, 32BIT MPU, I.MX6, 1GHZ, 432-MAPBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 1GHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, I2S, SPI, SSI, UART, USB
  • MPU Case Style: MAPBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 432
  • Operating Temperature Max: 95°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Memory Size: -
  • SVHC: No SVHC (20-Jun-2013)
  • Series: i.MX6SL
  • Supply Voltage Max: 1.95V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 1.95V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  159

(Available until stock is exhausted)


  • 159 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.85

Buy

Price

Quantity List Price Your Price
1 - 9 $17.98 Promotional price $12.85
10 - 24 $17.09 Promotional price $12.85
25 - 99 $16.19 Promotional price $12.85
100+ $10.34 Promotional price $10.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
31W8710
MCIMX6L3EVN10AA

MCIMX6L3EVN10AA

FREESCALE SEMICONDUCTOR

I.MX6 MEGREZ

I.MX6 MEGREZ ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

Awaiting Delivery

1+ $19.78 10+ $18.80 25+ $17.81 100+ $11.38

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Contact me when back in stock
Suggested Substitutes
45W3620
MCIMX6Q5EYM10AC

MCIMX6Q5EYM10AC

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624; Series:i.MX6Q; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; MPU Case Style:FCBGA; No. of Pins:624; CPU Speed:1GHz; Operating Temperature Min:-20°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

36

1+ $54.85 10+ $51.80 25+ $48.76 100+ $48.76

Buy
  • 36 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
31W8724
MCIMX6U5DVM10AB

MCIMX6U5DVM10AB

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, MAPBGA-624

MPU, ARM CORTEX A9, 1GHZ, MAPBGA-624; Series:i.MX6DL; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; MPU Case Style:MAPBGA; No. of Pins:624; CPU Speed:1GHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60

1+ $29.58 10+ $27.94 25+ $26.29 100+ $26.29

Buy
  • 60 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
31W8717
MCIMX6S5DVM10AB

MCIMX6S5DVM10AB

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, MAPBGA-624

MPU, ARM CORTEX A9, 1GHZ, MAPBGA-624; Series:i.MX6S; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; MPU Case Style:MAPBGA; No. of Pins:624; CPU Speed:1GHz; Operating Temperature Min:0°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $23.66 10+ $22.34 25+ $21.03 100+ $21.03

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
45W3611
MCIMX6D5EYM10AC

MCIMX6D5EYM10AC

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624; Series:i.MX6D; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; MPU Case Style:FCBGA; No. of Pins:624; CPU Speed:1GHz; Operating Temperature Min:-20°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

55

1+ $43.89 10+ $41.45 25+ $39.01 100+ $39.01

Buy
  • 55 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought