Low

MCIMX6DL-SDP - 

Development Board, Sabre, i.MX 6DualLite ARM CorteX-A9, 10.1" multi-touch display

MCIMX6DL-SDP - Development Board, Sabre, i.MX 6DualLite ARM CorteX-A9, 10.1" multi-touch display
Video
Video
360°

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6DL-SDP
Newark Part No.:
45W3608
Product Range
i.MX 6Dual Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCIMX6DL-SDP is a SABRE platform for smart devices based on i.MX 6DualLite processor. The i.MX 6DualLite family introduces dual cores running up to 1.0GHz with 512KB of L2 cache and 64bit DDR3 or 2 channel, 32bit LPDDR2 support. The smart application blueprint for rapid engineering (SABRE) platform for smart devices is the latest in a series of high performance, highly integrated development kits. The SABRE platform for smart devices can be targeted towards any device requiring an intelligent display, connectivity, low power consumption and an amazing user experience and comes equipped with i.MX 6DualLite Processor. Broad operating system support includes Android, Linux and Windows Embedded. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provide a foundation for enabling new product designs in markets.
  • Two 3.5mm audio ports
  • 10inch LVDS display panel with capacitive touch screen
  • 8GB eMMC iNAND
  • Two SD card slots
  • Two board mounted digital microphones
  • LCD expansion port connector
  • JTAG 20 pin connector
  • Gigabit Ethernet connector
  • 4MB SPI NOR
  • Two five megapixel cameras

Applications

Portable Devices, Industrial, Medical, Building Automation, Consumer Electronics, Automotive, Multimedia, Defence, Military & Aerospace, Communications & Networking, System Monitoring

Contents

Smart device platform with main board, enclosure, camera, LVDS display and speaker board pre assembled, Cable, Power supply, Documentation, 8GB SD card.

Product Information

:
NXP
:
32bit
:
i.MX6 Dual
:
ARM
:
Cortex-A9
:
i.MX6
:
Board, LCD
:
i.MX 6Dual Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.