Low

FREESCALE SEMICONDUCTOR  MCIMX6D5EYM10ACR  i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624

FREESCALE SEMICONDUCTOR-MCIMX6D5EYM10ACR-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $39.01

Buy

Price

Quantity List Price
100+ $39.01

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45W3611
MCIMX6D5EYM10AC

MCIMX6D5EYM10AC

FREESCALE SEMICONDUCTOR

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624

MPU, ARM CORTEX A9, 1GHZ, FCBGA-624; Series:i.MX6D; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; MPU Case Style:FCBGA; No. of Pins:624; CPU Speed:1GHz; Operating Temperature Min:-20°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55

1+ $43.89 10+ $41.45 25+ $39.01 100+ $39.01

Buy
  • 55 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought