Low

MCIMX537CVV8C - 

Microprocessor, ARM Cortex-A8 Series, 800 MHz, 1.05 V to 1.15 V, BGA-529

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX537CVV8C
Newark Part No.:
38T2575
Product Range
i.MX Family i.MX53  Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ARM Cortex-A8 series Applications Processor represents NXP's next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core. With core processing speeds up to 800MHz, the i.MX537 is optimized for both performance and power to meet the demands of high-end, advanced applications. Integrated display controller, 1080p HD video decode and 720p video encode, enhanced graphics and connectivity features make the i.MX537 ideal for a wide range of applications such as Human Machine Interfaces (HMI) and patient monitors which require rich user interfaces with high colour displays and user interaction. The i.MX537 provides key environmental differentiators for the industrial market. The flexibility of the i.MX53 architecture allows for its use in a wide variety of applications. As the heart of the application chipset, the i.MX53 processor provides all the interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS and hard drive.
  • ARM Cortex-A8 800MHz CPU
  • 32kB Instruction and data caches
  • Unified 256kB L2 cache
  • NEON SIMD media accelerator
  • Vector floating point coprocessor
  • Independent OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators
  • Multi-format HD 1080p video decoder and HD 720p video encoder hardware engine
  • Hardware accelerated image post-processing and display quality enhancement
  • Two simultaneous camera inputs with hardware pre-processing
  • Up to 2 GB LP-DDR2, LV-DDR2, DDR2-800 and DDR3-800 SDRAM, 16/32-bit
  • Managed NAND flash support with eMMC 4.4/SDIO
  • Raw NAND with up to 16-bit ECC
  • Advanced power management - Multiple independent power domains and dynamic voltage/frequency
  • High-speed USB 2.0 OTG with PHY
  • High-speed USB 2.0 host with PHY
  • Two additional high-speed USB controllers (ULPI)
  • Integrated LVDS display interface supporting up to 2-channel each with 4 data pairs and 1 clock pair
  • I²S and S/PDIF audio interfaces
  • 10/100Mbps Ethernet controller with IEEE1588 time stamping
  • SATA controller and PHY up to 1.5Gbps

Applications

Industrial, Multimedia

Product Information

:
i.MX Family i.MX53  Series Microprocessors
:
32bit
:
288KB
:
529Pins
:
BGA
:
1.05V
:
1.15V
:
-20°C
:
85°C
:
1GHz
:
CAN, Ethernet, I2C, I2S, SPI, SSI, UART, USB
:
i.MX
:
i.MX53 
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $41.30 5+ $41.07 10+ $38.53 25+ $35.76 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$31.83 $ 31.83
Price for:
Each
Multiple: 420 Minimum: 420
Quantity Price
420 + $31.83
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.