Low

FREESCALE SEMICONDUCTOR  MCIMX536AVV8CR2  i.MX53 32-bit MPU, ARM Cortex-A8 core, 800MHz, PBGA 529

FREESCALE SEMICONDUCTOR-MCIMX536AVV8CR2-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 750

Order multiple quantity: 750

Price: $21.04

Buy

Price

Quantity List Price
750+ $21.04

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38T2574
MCIMX536AVV8C

MCIMX536AVV8C

FREESCALE SEMICONDUCTOR

IC, 32BIT MPU, I.MX53, 800MHZ, 529-BGA

IC, 32BIT MPU, I.MX53, 800MHZ, 529-BGA; Series:i.MX53; Core Size:32bit; Program Memory Size:288KB; Supply Voltage Min:0.8V; Supply Voltage Max:1.15V; MPU Case Style:BGA; No. of Pins:529; CPU Speed:800MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

84

1+ $37.88 10+ $35.77 25+ $33.67 100+ $21.04

Buy

(Available until stock is exhausted)

  • 84 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought