New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

FREESCALE SEMICONDUCTOR - MCIMX535DVV1C - IC, 32BIT MPU, I.MX53, 1GHZ, 529-BGA

FREESCALE SEMICONDUCTORMCIMX535DVV1C
Image is for illustrative purposes only.
Please refer to product description
FREESCALE SEMICONDUCTOR
Manufacturer:
FREESCALE SEMICONDUCTOR
Newark Part Number:
32T4904
Manufacturer Part No:
MCIMX535DVV1C

Technical Data Sheet (3.41MB) EN
Technical Data Sheet (3.41MB) EN

Product Information
  • IC, 32BIT MPU, I.MX53, 1GHZ, 529-BGA
  • Series: i.MX53
  • Core Size: 32bit
  • Program Memory Size: 288KB
  • Supply Voltage Min: 1.25V
  • Supply Voltage Max: 1.35V
  • Digital IC Case Style: BGA
  • No. of Pins: 529
  • CPU Speed: 1GHz
  • MSL: MSL 3 - 168 hours
  • RoHS Compliant: Yes

Availability

47 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $34.43  

  1. Qty

Price

Qty Price
1  - 9 $34.43
10  - 24 $32.50
25  - 99 $30.95
100+  $19.34
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

MCIMX535DVV1CR2

FREESCALE SEMICONDUCTOR

iMX53 Rev 2.1 Comm

0
Price
For: Tape on reel of 1
750+
$19.34

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 92 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

648
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

648 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

363
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

363 available to ship today
MCIMXHDMICARD

FREESCALE SEMICONDUCTOR

I.MX53, EXPANSION CONNECTOR, HDMI, ADD ON CARD

Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:i.MX5; Silicon Family Name:i.MX53;

13
Price
For: 1 Each
1+
$49.00

13 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$24.11
25+
$22.91
50+
$21.84
100+
$20.71
more...

16 available to ship today
MCIMX53SMD

FREESCALE SEMICONDUCTOR

TABLETS, MULTIMEDIA, I.MX53, SABRE PLATFORM

Silicon Manufacturer:Freescale; Silicon Core Number:i.MX5; Kit Application Type:Reference Design; Core Architecture:ARM; Silicon Family Name:i.MX53;

2
Price
For: 1 Each
1+
$999.00

2 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FREESCALE SEMICONDUCTOR) OR (Microprocessors (MPU)) OR (MCIMX535DVV1C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

FREESCALE SEMICONDUCTOR MCIMX535DVV1CR2
Tape on reel of 1
$19.34

Accessories

1 Each
$6.26
KESTER SOLDER 24-6040-0027
1 Each
$34.65
FREESCALE SEMICONDUCTOR MCIMXHDMICARD
1 Each
$49.00