NXP  MCIMX257CJM4A  Product Range:i.MX25 Series

NXP MCIMX257CJM4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R5963
  • Manufacturer Part No MCIMX257CJM4A

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • CPU Speed: 400MHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, Ethernet, I2C, I2S, SPI, UART, USB
  • MPU Case Style: MAPBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 400
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: i.MX25 Series
  • Program Memory Size: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.52V
  • Supply Voltage Min: 1.15V

Availability

Availability:  117

Available until stock is exhausted


  • 117 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.69 $7.69

Buy

Price

Quantity List Price
1+ $7.69
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
78R5965
MCIMX257DJM4A

MCIMX257DJM4A

NXP

Product Range:i.MX25 Series

80 

Price for: Each 1

1+ $7.29

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought