New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

FREESCALE SEMICONDUCTOR - MCF5307AI90B - IC, 32BIT MPU, 90MHZ, FQFP-208

FREESCALE SEMICONDUCTORMCF5307AI90B
Image is for illustrative purposes only.
Please refer to product description
FREESCALE SEMICONDUCTOR
Manufacturer:
FREESCALE SEMICONDUCTOR
Newark Part Number:
11J9311
Manufacturer Part No:
MCF5307AI90B

Technical Data Sheet (5.60MB) EN
Technical Data Sheet (5.60MB) EN

Product Information
  • IC, 32BIT MPU, 90MHZ, FQFP-208
  • Series: ColdFire V3 MPU
  • Core Size: 32bit
  • Program Memory Size: 8KB
  • Supply Voltage Min: 3V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: FQFP
  • No. of Pins: 208
  • CPU Speed: 90MHz
  • MSL: MSL 3 - 168 hours
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 120

Order Multiple Quantity: 24

Price: $20.37  

  1. Qty

Price

Qty Price
120+  $20.37
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LF A147C

IQD FREQUENCY PRODUCTS

CRYSTAL, 20MHZ, 10PF, HC49

Frequency:20MHz; Frequency Tolerance:± 20ppm; Load Capacitance:10pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C;

86
Price
For: 1 Each
1+
$0.511
250+
$0.459
500+
$0.409
1,000+
$0.369
more...

86 available to ship today
S29GL512P11TFI010

SPANSION

IC, FLASH MEM, 512MBIT, 110NS, 56-TSOP

Memory Type:Flash - NOR; Memory Size:512Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

341
Price
For: 1 Each
1+
$7.69
25+
$7.47
100+
$7.31
250+
$7.04
more...

341 available to ship today
S29AL008J70TFI020

SPANSION

IC, FLASH MEM, 8MBIT, 70NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:8Mbit; Memory Configuration:1M x 8 / 512K x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

905
Price
For: 1 Each
1+
$0.891
25+
$0.849
100+
$0.807
250+
$0.759
more...

905 available to ship today
S29GL032N90TFI020

SPANSION

IC, FLASH MEM, 32MBIT, 90NS, 56-TSOP

Memory Type:Flash - NOR; Memory Size:32Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

304
Price
For: 1 Each
1+
$1.30
25+
$1.28
100+
$1.24
250+
$1.17
more...

304 available to ship today
S29AL016J70TFI020

SPANSION

IC, FLASH MEM, 16MBIT, 70NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:16Mbit; Memory Configuration:2M x 8 / 1M x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

321
Price
For: 1 Each
1+
$0.864
25+
$0.826
100+
$0.802
250+
$0.768
more...

321 available to ship today
S29GL064N90TFI040

SPANSION

IC, FLASH MEM, 64MBIT, 90NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:64Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

280
Price
For: 1 Each
1+
$1.69
25+
$1.63
100+
$1.56
250+
$1.48
more...

280 available to ship today
S29AL016J70TFI010

SPANSION

IC, FLASH MEM, 16MBIT, 70NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:16Mbit; Memory Configuration:2M x 8 / 1M x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

308
Price
For: 1 Each
1+
$0.686 Promotional price
25+
$0.686
100+
$0.686
250+
$0.686
more...

308 available to ship today
S29GL032N90TFI030

SPANSION

IC, FLASH MEM, 32MBIT, 90NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:32Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

337
Price
For: 1 Each
1+
$1.21
25+
$1.16
100+
$1.12
250+
$1.08
more...

337 available to ship today
S29GL256P11FFI010

SPANSION

IC, FLASH MEM, 256MBIT, 110NS, 64-BGA

Memory Type:Flash - NOR; Memory Size:256Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

35
Price
For: 1 Each
180+
$4.23 Promotional price
360+
$4.23
540+
$4.13

35 available to ship today
S29AL008J70TFI010

SPANSION

IC, FLASH MEM, 8MBIT, 70NS, 48-TSOP

Memory Type:Flash - NOR; Memory Size:8Mbit; Memory Configuration:1M x 8 / 512K x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

19
Price
For: 1 Each
576+
$0.658 Promotional price

19 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FREESCALE SEMICONDUCTOR) OR (Microprocessors (MPU)) OR (MCF5307AI90B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

IQD FREQUENCY PRODUCTS LF A147C
1 Each
$0.511
SPANSION S29GL512P11TFI010
1 Each
$7.69
SPANSION S29AL008J70TFI020
1 Each
$0.891