Low

NXP  MCF5307AI66B  Microprocessor, ColdFire V3 MCF530X Series, 66 MHz, 32bit, 8KB, 3 V to 3.6 V, FQFP-208

NXP MCF5307AI66B
Manufacturer:
NXP NXP
Manufacturer Part No:
MCF5307AI66B
Newark Part No.:
11J9310
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ColdFire V3 MCF530X Series
MPU Core Size:
32bit
Program Memory Size:
8KB
No. of Pins:
208Pins
MPU Case Style:
FQFP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
66MHz
Embedded Interface Type:
I2C, UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products