Low

FREESCALE SEMICONDUCTOR  MCF5272CVM66J  IC MCU, 32-BIT, 66MHZ, MAPBGA-196

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 66MHz
  • Core Size: 32bit
  • Embedded Interface Type: EMI, ETHERNET, I2C, SPI, UART, USB
  • MPU Case Style: MAPBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 196
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: 16 KB
  • SVHC: No SVHC (20-Jun-2013)
  • Series: ColdFire V2 MPU
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  34

(Available until stock is exhausted)


  • 34 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.88

Buy

Price

Quantity List Price
1 - 9 $24.88
10 - 24 $23.64
25 - 99 $22.40
100+ $14.31

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
11J9300
MCF5272CVM66

MCF5272CVM66

FREESCALE SEMICONDUCTOR

MICROPROCESSOR IC

MICROPROCESSOR IC; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:1 KB; Supply Voltage Min:3V; Supply Voltage Max:3.6V; MPU Case Style:MAPBGA; No. of Pins:256; CPU Speed:66MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

226

Pricing is unavailable. Please contact customer services.

(Available until stock is exhausted)

  • 226 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought