Low

NXP  MCF52259CAG80  ColdFire Microcontroller, CAN Controller, Coldfire v2, 32bit, 80 MHz, 512 KB, 64 KB, 144 Pins

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF52259CAG80
Newark Part No.:
09P3975
Technical Datasheet:
See all Technical Docs
NXP MCF52259CAG80
Video

The actual product may differ from image shown

Product Overview

The MCF52259CAG80 is a 32-bit ColdFire Microcontroller. The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete NXP MQX™ RTOS software at no additional cost. This document provides an overview of the 32-bit MCF52259 microcontroller, focusing on its highly integrated and diverse feature set. This 32-bit device is based on the Version 2 ColdFire core operating at a frequency up to 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 512kB of flash memory and 64kB of static random access memory (SRAM).
  • Complimentary NXP MQX™ software solutions
  • External mini-FlexBus interface
  • Cryptographic accelerator unit
  • System debug support - Real-time trace for determining dynamic execution path
  • Power management - Fully static operation with processor sleep and whole chip stop modes
  • FlexCAN 2.0B module - Listen-only mode capability, content-related addressing, maskable interrupts
  • Universal serial bus On-The-Go (USB OTG) dual-mode host and device controller
  • Fast Ethernet controller (FEC) - 10/100BaseT/TX capability, half duplex or full duplex
  • Four-channel general purpose timer
  • Clock generation features - Trimmed relaxation oscillator
  • Interrupt controller - Uniquely programmable vectors for all interrupt sources
  • DMA controller - Source/destination address pointers that can increment or remain constant
  • Separate reset in and reset out signals
ESD sensitive device, take proper precaution while handling the device.

Product Information

Architecture:
Coldfire v2
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
64KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
96I/O's
Embedded Interface Type:
CAN, ENET, I2C, QSPI, UART, USB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Product Range:
Coldfire Microcontrollers
Packaging:
Each
MSL:
MSL 3 - 168 hours
No. of Bits:
32bit
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

32 Bit Microcontroller, CAN Controller, Coldfire v2, 80 MHz, 512 KB, 64 KB, 144, LQFP

NXP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $19.97 10+ $18.89 25+ $17.82 100+ $12.21

Buy

Associated Products