Low

NXP  MCF5206AB16A  IC, 32BIT MPU, 16.67MHZ, QFP-160

NXP MCF5206AB16A
Technical Data Sheet (3.54MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
MPU Core Size:
32bit
Program Memory Size:
512Byte
No. of Pins:
160Pins
MPU Case Style:
QFP
Supply Voltage Min:
4.75V
Supply Voltage Max:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
16MHz
Embedded Interface Type:
UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
4.75V to 5.25V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor