Low

MC9S12DP512CPVE - 

Microcontroller, HCS12, 16bit, 25 MHz, 512 KB, 14 KB, 112 Pins

NXP MC9S12DP512CPVE

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S12DP512CPVE
Newark Part No.:
53J2964
Product Range
HCS12 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
91I/O's
:
16bit
:
25MHz
:
Each
:
112Pins
:
HCS12
:
CAN, I2C, SCI, SPI
:
LQFP
:
2.35V
:
512KB
:
HCS12 Microcontrollers
:
2.75V
:
14KB
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC9S12DP512CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 512kB internal flash, 12kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
  • 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
  • Opcode compatible with the 68HC11 and 68HC12
  • C-optimized architecture produces extremely compact code
  • Dedicated serial debug interface
  • On-chip breakpoints
  • Real-time in-circuit emulation and debug
  • Read/write memory and registers while running at full speed
  • Integrated third-generation flash memory
  • Clock generation module with phase-lock loop (PLL)
  • Clock monitor with limp home mode in case of no external clock
  • Programmable clock frequency
  • Real-time interrupt
  • Watchdog timer
  • 8-channel 16-bit Enhanced capture timer
  • 16-bit Modulus down counter
  • Flexible programmable timer system
  • Programmable pull-ups/pull-downs
  • Dual drive capability

Applications

Automotive, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

Microcontroller, HCS12, 16bit, 25 MHz, 512 KB, 12 KB, 112 Pins

426 in stock
Add

Associated Products

Compare Selected