Low

FREESCALE SEMICONDUCTOR  MC9S08DZ32ACLC  MICROCONTROLLER MCU, 8 BIT, S08, 40MHZ, LQFP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 40MHz
  • Controller Family/Series: S08D
  • Core Size: 8bit
  • EEPROM Memory Size: 1KB
  • Embedded Interface Type: CAN, I2C, SCI, SPI
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 26
  • No. of Pins: 32
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, ACMP, RTC, TPM
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  47

(Available until stock is exhausted)


  • 47 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.14 $3.14

Buy

Price

Quantity List Price
1+ $3.14

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought