Low

FREESCALE SEMICONDUCTOR  MC9RS08KA2CPC  MCU, 8BIT, RS08, 10MHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 10MHz
  • Controller Family/Series: RS08KA
  • Embedded Interface Type: Serial
  • MCU Case Style: DIP
  • MSL: -
  • No. of I/O's: 6
  • No. of Pins: 8
  • Packaging: Each
  • Program Memory Size: 2KB
  • RAM Memory Size: 63Byte
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Availability

Availability:  30

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.908

Buy

Price

Quantity List Price
1 - 9 $0.908
10 - 24 $0.832
25 - 99 $0.757
100+ $0.681

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68T3613
ATTINY25V-10PU

ATTINY25V-10PU

ATMEL

MICROCONTROLLER MCU, 8 BIT, ATTINY, 10MHZ, DIP-8

MICROCONTROLLER MCU, 8 BIT, ATTINY, 10MHZ, DIP-8; Controller Family/Series:ATtiny; Program Memory Size:2KB; RAM Memory Size:128Byte; CPU Speed:10MHz; No. of I/O's:6; MCU Case Style:DIP; No. of Pins:8; Embedded Interface Type:I2C, SPI;RoHS Compliant: Yes

  Write a Review | Ask a Question

632

1+ $1.04 Promotional price 10+ $1.04 Promotional price 25+ $1.04 Promotional price 50+ $1.04 Promotional price more…

Buy

(Available until stock is exhausted)

  • 632 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought