Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FREESCALE SEMICONDUCTOR
- Newark Part Number:
- 40K7332
- Manufacturer Part No:
- MC68EN360AI33L
-
- Technical Data Sheet (246.45KB) EN
Product Information
- 32-BIT EMBEDDED MICROPROCESSOR
- Series: 68K - M680X0
- Core Size: 32bit
- Program Memory Size: 32bit
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5.25V
- Digital IC Case Style: FQFP
- No. of Pins: 240
- CPU Speed: 33MHz
- MSL: MSL 3 - 168 hours
- RoHS Compliant: Yes
Availability
|
Availability:
9 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 24
Price: $61.67
Price
| Qty | Price |
|---|---|
| 120+ | $61.67 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


