Low

MC68711E20CFNE2 - 

8 Bit Microcontroller, HC11 Family 68HC711E20 Series Microcontrollers, 2 MHz, 20 KB, 768 Byte

MC68711E20CFNE2 - 8 Bit Microcontroller, HC11 Family 68HC711E20 Series Microcontrollers, 2 MHz, 20 KB, 768 Byte

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68711E20CFNE2
Newark Part No.:
68K1077
Product Range
HC11 Family 68HC711E20 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC68711E20CFNE2 is a Microcontroller Unit with high-performance, on-chip peripherals. It operates from a single 5V (nominal) power supply. Very fast signal transitions occur on the MCU pins. The short rise and fall times place high, short duration current demands on the power supply. To prevent noise problems, provide good power supply bypassing at the MCU. Bypass capacitors have good high-frequency characteristics and situate them as close to the MCU as possible. Bypass requirements vary, depending on how heavily the MCU pins are loaded. A bidirectional control signal RESET acts as an input to initialize the MCU to a known start-up state. It also acts as an open-drain output to indicate that an internal failure has been detected in either the clock monitor or computer operating properly (COP) watchdog circuit. The CPU distinguishes between internal and external reset conditions by sensing whether the reset pin rises to logic 1 in <2 E-clock cycles after a reset has occurred.
  • Power Saving STOP and WAIT Modes
  • 512-byte On-chip RAM and EEPROM, data retained during standby
  • 20kB On-chip EPROM
  • Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
  • Synchronous Serial Peripheral Interface (SPI)
  • 8-channel 8-bit analogue-to-digital (A/D) converter
  • 16-bit Timer system
  • 8-bit Pulse accumulator
  • Real-time interrupt circuit

Applications

Automotive, Consumer Electronics

Product Information

:
HC11 Family 68HC711E20 Series Microcontrollers
:
2MHz
:
20KB
:
768Byte
:
52Pins
:
LCC
:
38I/O's
:
SCI, SPI
:
4.5V
:
5.5V
:
HC11
:
68HC711E20
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $35.03 5+ $34.76 10+ $34.48 25+ $34.21 50+ $33.93 100+ $31.53 250+ $29.12 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,819 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$31.33 $ 31.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $34.81
5 + $33.04
10 + $32.11
25 + $32.08
50 + $29.75
100 + $27.41
250 + $26.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.