Low

NXP  MC68340FE16E  32 Bit Microcontroller, 16 MHz, 144 Pins, QFP

NXP MC68340FE16E
Technical Data Sheet (2.44MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
-
CPU Speed:
16MHz
Program Memory Size:
-
RAM Memory Size:
-
No. of Pins:
144Pins
MCU Case Style:
QFP
No. of I/O's:
16I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products